
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | CLM-107-02-F-D-BE-K-FR | 27 | 1 | 7h | ||||||||
| Powell Europe | CLM-107-02-F-D-BE-K-FR | 0 | 21h | |||||||||
| Newark | CLM-107-02-F-D-BE-K-FR | 0 | 1600 | Tape & Reel | ||||||||
| Utech Electronics | CLM-107-02-F-D-BE-K-FR | 0 | 1600 | 16h | ||||||||
| Onlinecomponents.com | CLM-107-02-F-D-BE-K-FR | 0 | 400 | Bulk |
Download datasheets and manufacturer documentation for Samtec CLM-107-02-F-D-BE-K-FR.
Download Samtec CLM-107-02-F-D-BE-K-FR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Samtec CLM-107-02-F-D-BE-K-FR provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names: