Samtec CLE-111-01-G-DV-P

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 22 Contacts, Surface Mount, CLE Series
$ 2.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLE-111-01-G-DV-P.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Electro Sonic

JRH Electronics

Toby Electronics

Sager Electronics

CAD Models

Download Samtec CLE-111-01-G-DV-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Board to Board RCP 22 POS 0.8mm Solder ST SMD SlimStack T/R
0.8mm 2 20P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip
0.8mm 2 26P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec CLE-111-01-G-DV-P provided by its distributors.

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 22 Contacts, Surface Mount, CLE Series
"0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip"
Conn Socket Strip SKT 22 POS 0.8mm Solder ST SMD Tube
SMT SOCKET STRIP .8MM (.032"")
CONN RCPT 22POS 0.031 GOLD SMD
Connector, Receptacle, 22 Contacts, 2 Rows, Surface Mount, 0.8 Mm; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:22Contacts; Connector Mounting:Surface Mount; Product Range:Cle Series Rohs Compliant: Yes |Samtec, Inc. CLE-111-01-G-DV-P

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLE11101GDVP