Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CES-105-01-G-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, CES Series
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-105-01-G-S.

Samtec

Datasheet1 page9 years ago

JRH Electronics

Electro Sonic

Newark

Toby Electronics

Inventory History

3 month trend:
-13.38%

CAD Models

Download Samtec CES-105-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 0.335
$ 0.335
Stock
10,565
73,336
73,336
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
5
5
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TE Connectivity215297-5
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5-534237-3
5 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
TE Connectivity5-535541-3
Conn Socket Strip Receptacle 5 POS 2.54mm Solder ST Through Hole Tube
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
ESQ - Samtec 2.54mm Elevated Single Row Socket Strip, 4.83mm Contact. 13.59mm Profile (23)

Descriptions

Descriptions of Samtec CES-105-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, CES Series
".100"" Closed Entry Low Profile Socket Strip"
Conn, Rcpt, 5Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec CES-105-01-G-S .
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Tube
Samtec 2.54mmpitch5pSingle row female Thin female header, CESseries, right angle, Through hole mounting

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-105-01-G-S .
  • CES-105-01-G-S.
  • CES10501GS