Samtec CC03R-2830-01-G

CONN SOCKET 28-30AWG CRIMP GOLD / Socket Contact Gold 28-30 AWG Free Hanging, Crimp Stamped
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CC03R-2830-01-G.

Master Electronics

Datasheet1 page7 years ago

Samtec

Farnell

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
+110%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.1
$ 0.1
Stock
9,428,634
1,385,975
1,385,975
Authorized Distributors
6
6
6
Connector Type
Connector, PCB, Signal
Wire
Wire
Number of Contacts
-
1
1
Mount
Cable
Socket
Socket
Termination
Crimp
Crimp
Crimp
Contact Material
Copper
Gold
Gold
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity1-794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
TE Connectivity1827570-2
Rectangular Connector Contacts; 1827570-2; TE CONNECTIVITY; Gold; 22 AWG; Crimp; 28 AWG

Descriptions

Descriptions of Samtec CC03R-2830-01-G provided by its distributors.

CONN SOCKET 28-30AWG CRIMP GOLD / Socket Contact Gold 28-30 AWG Free Hanging, Crimp Stamped
".050"" Tiger Eye™ Crimp Contact
Contact, CC03R, Socket, Crimp, 28 AWG, Gold Plated Contacts
Samtec Crimping terminal Female terminal, CC03Rseries
CC03R - Samtec 1.27mm Discrete Wire Crimp Reeled
Connector Accessory, Contact, Beryllium Copper
Contact SKT Crimp ST Cable Mount 28-30AWG Reel

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC03R-2830-01-G.
  • CC03R283001G