TE Connectivity 1827570-2

Rectangular Connector Contacts; 1827570-2; TE CONNECTIVITY; Gold; 22 AWG; Crimp; 28 AWG
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1827570-2.

TE Connectivity

Datasheet21 pages10 years ago
Technical Drawing1 page16 years ago
Datasheet131 pages5 years ago
Instruction Sheet2 pages9 years ago
Datasheet16 pages15 years ago
Datasheet13 pages16 years ago
Instruction Sheet2 pages16 years ago
Datasheet15 pages16 years ago
Instruction Sheet5 pages17 years ago
Instruction Sheet6 pages18 years ago
Instruction Sheet5 pages18 years ago
Instruction Sheet6 pages18 years ago

Farnell

IHS

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
-14.55%

CAD Models

Download TE Connectivity 1827570-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity1-794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
TE Connectivity1-104480-2
Contact, MTE, Socket, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU Short Point Connectors

Descriptions

Descriptions of TE Connectivity 1827570-2 provided by its distributors.

Rectangular Connector Contacts; 1827570-2; TE CONNECTIVITY; Gold; 22 AWG; Crimp; 28 AWG
Rectangular Power Contact, Locking Lance, Dynamic D-1000, Gold Plated Contacts, Copper Alloy
Female Socket Connector, Gold Plated Copper Alloy, 3A, 125V, Crimp
Receptacle, 0.08-0.38 mm², AWG 28-22, crimp connection, 1827570-2
DYNAMIC D1000 REC CONT M AU 0.38um FORM
Contact SKT Crimp ST Cable Mount 22-28AWG Box/Reel
CONTACT, SOCKET, CRIMP, 28-22AWG; Produc; Product Range:Dynamic D-1000 Series; Contact Plating:Gold Plated
TE Connectivity Gold plated crimping terminal Female terminal, Dynamic 1000series, maximum0.4mm², min0.08mm²
CONN SOCKET 22-28AWG CRIMP GOLD
Headers & Wire Housings RCPT CONT 22-28 AU
CONTACT, RECEPTCL, CRIMP, M 28-22AWG, D-1000
22-28 AWG Gold Crimp Socket Contact
RECT PWR CONTACT, SKT, 28-22AWG, CRIMP;
1827570-2, TE CONNECTIVITY/AMP BRAND
DYNAMIC D1000 REC CONT M AU 0.38um FORM Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 28 – 22 AWG Operating Voltage: 250 VAC 125 VAC Operating Voltage: 250 VDC 125 VDC Gold (Au) Receptacle 28 – 22 AWG 250 VAC | Contact: Component To Wire 3-5A & 30-18 Wire Size | Part Number: 1827570-2 | Internal Number: 1827570-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1827570-2.