Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CC03L-2830-01-H

Contact SKT Crimp ST Cable Mount 28-30AWG Loose
$ 0.421

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CC03L-2830-01-H.

Master Electronics

Datasheet1 page7 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-24.19%

Alternate Parts

Price @ 1000
$ 0.421
$ 0.11
$ 0.11
Stock
180,832
3,441,951
3,441,951
Authorized Distributors
6
6
6
Connector Type
Connector, PCB, Signal
Connector, PCB, Signal
Connector, PCB, Signal
Number of Contacts
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Copper
Copper
Copper
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-770988-0
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of Samtec CC03L-2830-01-H provided by its distributors.

Contact SKT Crimp ST Cable Mount 28-30AWG Loose
Connector Accessory, Contact, Beryllium Copper
Terminal Block Tools & Accessories

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC03L283001H