Samtec BDL-108-G-F

Stacking Board Connector, BDL Series, 16 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BDL-108-G-F.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+1.49%

CAD Models

Download Samtec BDL-108-G-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
TE Connectivity499582-3
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
CONN, HEADER, 16POS, 2ROW, 2.54MM ROHS COMPLIANT: YES
8+8 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9720845
Pin Header, Signal, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, C-Grid 70280 Series
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, 2500

Descriptions

Descriptions of Samtec BDL-108-G-F provided by its distributors.

Stacking Board Connector, BDL Series, 16 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
".100"" Low Profile Double Row
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SAMTEC - BDL-108-G-F - HEADER, 2.54MM, VERTICAL THT, 16WAY
STACKING BOARD CONNECTOR, BDL SE
DESCRIPTION: INTERCONNECT STRIPS
Header, 2.54Mm, Vertical Though Hole, 16 Position, 2 Row; Product Range:Bdl Series; No. Of Contacts:16Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows Rohs Compliant: Yes |Samtec, Inc. BDL-108-G-F

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDL-108-GF
  • BDL108GF