Samtec BDL-104-T-E

Stacking Board Connector, BDL Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BDL-104-T-E.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BDL-104-T-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 4+4 contacts"
Conn Unshrouded Header M 8 POS 2.54mm Solder ST SMD Bag
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 8 Circuits, Tin (Sn) Plating
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, TSW
TSW - Samtec 2.54mm Pin Header 11.30mm Overall Pin Length (23) - Fast Stock(mcv)
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)

Descriptions

Descriptions of Samtec BDL-104-T-E provided by its distributors.

Stacking Board Connector, BDL Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
".100"" Low Profile Double Row
Header,Push-Pull 8pin Nylon 1A 10.16mm*5.08mm
HEADER, 2.54MM, VERTICAL THT, 8WAY;
Header, 2.54Mm, Vertical Though Hole, 8 Position, 2 Row; Product Range:Bdl Series; No. Of Contacts:8Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows Rohs Compliant: Yes |Samtec, Inc. BDL-104-T-E

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDL104TE