Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-113-S-D-PE

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-113-S-D-PE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BCS-113-S-D-PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
$ 2.37
$ 2.37
Stock
1
33,802
33,802
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
Female
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Samtec 2.54mmpitch26pDouble row female Board to Board, SSWseries, Straight, Through-hole
Samtec 2.54mmpitch26pDouble row female Bus bar, SSQseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSQ Series
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
TE Connectivity1-534206-3
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity1-534998-3
Connector Socket Strip Receptacle 26 Position 2.54mm Solder Straight Through Hole Gang Of Tubes

Descriptions

Descriptions of Samtec BCS-113-S-D-PE provided by its distributors.

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
"Pass-Through Socket Strip
2.54mm 2 26pin 4.6A 760nm , 33.02mm*7.62mm
|Samtec, Inc. BCS-113-S-D-PE
CONN RCPT 26POS 0.1 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS113SDPE