Samtec SSW-113-01-F-D

Samtec 2.54mm Pitch 26P Double Row Receptacle, Board-to-Board, SSW Series, Straight, TH
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-113-01-F-D.

Master Electronics

Datasheet1 page9 years ago
Datasheet2 pages6 years ago

Samtec

element14 APAC

Farnell

Toby Electronics

Inventory History

3 month trend:
+81.77%

CAD Models

Download Samtec SSW-113-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec SSQ Series, 2.54mm Pitch, 26-Pin Dual Row Receptacle, Square Tail, Right Angle, TH
SSQ - Samtec 2.54mm Square Tail Dual Row Socket Strip, 8.5mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSQ Series
Amphenol68683-213LF
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Amphenol Communications Solutions69154-313LF
DUBOX RECPT, W/HOLDDOWN-69154-313LF | Amphenol FCI (Amphenol CS) 69154313LF
Amphenol Communications Solutions66956-013
Header Connector,Pcb Mount,Plug,26 Contacts,Skt,0.1 Pitch,Pc Tail Terminal

Descriptions

Descriptions of Samtec SSW-113-01-F-D provided by its distributors.

Samtec 2.54mm Pitch 26P Double Row Receptacle, Board-to-Board, SSW Series, Straight, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Solder, SSW Series, Phosphor Bronze
SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
"Tiger Buy™ Socket Strip with PCB Tails
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket
PCB RCPT, 26POS, 2ROW, 2.54MM, THT;
DESCRIPTION: .025 SOCKET STRIPS
SOCKET STRIP 2.54MM 13POS 2ROW

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW11301FD