Samtec BCS-113-L-D-PE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, BCS Series
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-113-L-D-PE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

element14 APAC

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+7.12%

CAD Models

Download Samtec BCS-113-L-D-PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 1.695
$ 1.695
Stock
34,664
23,349
23,349
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
Female
Female
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
-
-
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Solder, SSW Series, Phosphor Bronze
TE Connectivity1-215307-3
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Automotive
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions87606-313LF
Push-Pull Receptacle, 2.54mm Pitch, 26-Pin, 3A, 760nm, Gold, Blue, TH, 32.94mm L × 5.08mm H
Amphenol Communications Solutions68683-313LF
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions76342-313LF
Push-Pull Receptacle, 2.54mm Pitch, 26-Pin, 3A, 760nm, Gold, Blue, TH, 32.94mm L × 5.08mm H

Descriptions

Descriptions of Samtec BCS-113-L-D-PE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
BCS - Samtec 2.54mm Dual Entry Pass-through Socket Strip, 7.37mm Profile
BOARD CONNECTOR Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Samtec 2.54mmpitch26pDouble row female Board to Board, BCSseries, right angle, Through hole mounting
CONN RCPT 26POS 0.1 GOLD PCB / 26 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
.100 2.54 mm Tiger Claw Pass-through Skt
SOCKET, 2.54mm, PASS-THRU, 2X13WAY;
Samtec BCS-113-L-D-PE 基板接続用ソケット
RS APAC
2.54MM BOX CONTACT SKT 2X13POS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS113-L-D-PE
  • BCS113LDPE