Samtec BCS-109-L-S-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Mount, BCS Series
$ 1.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-109-L-S-HE.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Master Electronics

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-1.76%

CAD Models

Download Samtec BCS-109-L-S-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount Right Angle
Amphenol Communications Solutions76341-309LF
Conn Socket Strip RCP 9 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71920-309LF
Conn Socket Strip RCP 9 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-216602-0
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of Samtec BCS-109-L-S-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Mount, BCS Series
Push-Pull,Receptacle 2.54mm 1 9pin 4.6A 250nm 22.86mm*8.13mm*8.13mm
SAMTEC - BCS-109-L-S-HE - SOCKET, 2.54MM, HORIZONTAL, 1X9WAY
2.54mm 4.6A Single Row Tin -55鈩儈+125鈩 9P 475V Bend insert 3.18mm Push-Pull,P=2.54mm Female Headers ROHS
CONN RCPT 9POS 0.1 GOLD PCB R/A
Socket, 2.54Mm, Horizontal, 9 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:9Contacts; Connector Mounting:Through Hole Mount; Product Range:Bcs Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. BCS-109-L-S-HE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS109LSHE