Samsung SPMWHT541MP7WAWMS0

LED Uni-Color White 2700K 90 4-Pin Chip 5630 T/R
$ 0.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung SPMWHT541MP7WAWMS0.

IHS

Datasheet34 pages10 years ago

Inventory History

3 month trend:
-1.15%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Samsung SPMWHT541MP7WAWMS0 provided by its distributors.

LED Uni-Color White 2700K 90 4-Pin Chip 5630 T/R
Single Color LED, Warm White, 4.3mm
LED LM561B PLUS WARM WHT 2700K / LED Lighting series White, Warm 2700K 2.95V 65mA 120° 4-SMD, Flat Leads
LED Chip Warm White 2700K 180mA 4-Pin SMD T/R
LED LM561B PLUS WARM WHT 2700K
Samsung LM561B+ 90 CRI 2700K Quarter Bin
120¡ã 2.95V 65mA 5mm*3mm*800¦Ìm

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD