
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1510-2375-1-ND | 3,150 | 1 | Cut Tape | ||||||||
| Farnell | SPMWHD32AMD5XAV3S0 | 2,309 | 5 | Cut Tape | 22h | |||||||
| element14 APAC | SPMWHD32AMD5XAV3S0 | 2,309 | 5 | Cut Tape | 12h | |||||||
| Win Source | WS-SPMWHD32AMD5XAV3S0 | 20 | 390 | 23h | ||||||||
| Esaler Electronic | SPMWHD32AMD5XAV3S0 | 1 | 1d |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics SPMWHD32AMD5XAV3S0.
Download Samsung Electro-Mechanics SPMWHD32AMD5XAV3S0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics SPMWHD32AMD5XAV3S0 provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics SPMWHD32AMD5XAV3S0.