
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | K4B4G1646E-BCMA | 5,866 | 1 | Tape & Reel | 9h | |||||||
| Win Source | WS-K4B4G1646E-BCMA | 8,960 | 6 | 8h | ||||||||
| Worldway Electronics | K4B4G1646EBCMA | 36,447 | 7 | Tape & Reel | 6h | |||||||
| ICPartonline | K4B4G1646E-BCMA | 27,440 | >1wk | |||||||||
| GreenTree Electronics | K4B4G1646E-BCMA | 22,400 | 1d |
Download Samsung K4B4G1646E-BCMA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Samsung K4B4G1646E-BCMA provided by its distributors.
Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names: