
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Zephyr Technologies | K4A8G165WC-BCTD | 0 | 1280 | >1wk | ||||||||
| Weyland Electronics Group Pte. Ltd. | K4A8G165WC-BCTD | 4,480 | 1 | Tape & Reel | 1h | |||||||
| Win Source | WS-K4A8G165WC-BCTD | 5,600 | 2 | 20h | ||||||||
| Worldway Electronics | K4A8G165WC-BCTD | 40,292 | 7 | 19h | ||||||||
| ICPartonline | K4A8G165WC-BCTD | 38,763 | >1wk |
Download Samsung K4A8G165WC-BCTD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Samsung K4A8G165WC-BCTD provided by its distributors.
Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names: