
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PUI | CL31C820JBCNNNC | 0 | 15h | |||||||||
| Esaler Electronic | CL31C820JBCNNNC | 143 | 2d | |||||||||
| Fmall Co., Limited | CL31C820JBCNNNC | 13,500 | 4d | |||||||||
| UnikeyIC | CL31C820JBCNNNC | 5,385 | 680 | Tape & Reel | 22h | |||||||
| Worldway Electronics | CL31C820JBCNNNC | 31,356 | 7 | Tape & Reel | 19h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31C820JBCNNNC.
Download Samsung Electro-Mechanics CL31C820JBCNNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL31C820JBCNNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31C820JBCNNNC.