| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Esaler Electronic | CL31C470JIFNNNE | 136 | 2d | |||||||||
| UnikeyIC | CL31C470JIFNNNE | 58,260 | 1619 | Tape & Reel | 20h | |||||||
| Worldway Electronics | CL31C470JIFNNNE | 32,310 | 7 | Tape & Reel | 18h | |||||||
| Classic Components | CL31C470JIFNNNE | 63,273 | 10h | |||||||||
| NAC Semi | XSJMZ0000001577 | 46,660 | 5500 | 1d |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31C470JIFNNNE.
Download Samsung Electro-Mechanics CL31C470JIFNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL31C470JIFNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31C470JIFNNNE.