
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-CL05B823KO5NNNC | 7,700 | 4275 | 3h | ||||||||
| UnikeyIC | CL05B823KO5NNNC | 555 | 50 | Tape & Reel | 9h | |||||||
| Worldway Electronics | CL05B823KO5NNNC | 34,659 | 7 | Tape & Reel | 4h | |||||||
| Chipsmall Limited | CL05B823KO5NNNC | 1,000,000 | 1 | 2h | ||||||||
| Axis Part Limited | CL05B823KO5NNNC | 90,282 | 20 | 4h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05B823KO5NNNC.
Download Samsung Electro-Mechanics CL05B823KO5NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL05B823KO5NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05B823KO5NNNC.