| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC1005F3R09CS | 0 | 2000K | 19h | ||||||||
| Arrow Electronics | RC1005F3R09CS | 0 | 2000K | |||||||||
| Esaler Electronic | RC1005F3R09CS | 2,000,000 | 1d | |||||||||
| Easev | RC1005F3R09CS | 16,620 | 10h | |||||||||
| Worldway Electronics | RC1005F3R09CS | 37,295 | 7 | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC1005F3R09CS.
Download Samsung Electro-Mechanics RC1005F3R09CS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Samsung Electro-Mechanics RC1005F3R09CS provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC1005F3R09CS.