| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RC0603F364CS | 0 | 500K | Bulk | ||||||||
| Avnet | RC0603F364CS | 0 | 1095K | 2d | ||||||||
| Master Electronics | RC0603F364CS | 0 | 500K | |||||||||
| Esaler Electronic | RC0603F364CS | 87 | 1h | |||||||||
| Worldway Electronics | RC0603F364CS | 47,596 | 7 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC0603F364CS.
Download Samsung Electro-Mechanics RC0603F364CS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics RC0603F364CS provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC0603F364CS.