| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RC0603F2R2CS | 0 | 500K | Bulk | ||||||||
| Master Electronics | RC0603F2R2CS | 0 | 500K | |||||||||
| Avnet | RC0603F2R2CS | 0 | 1095K | 9h | ||||||||
| Esaler Electronic | RC0603F2R2CS | 2,010,000 | 2d | |||||||||
| Easev | RC0603F2R2CS | 25,620 | >1wk |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC0603F2R2CS.
Download Samsung Electro-Mechanics RC0603F2R2CS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics RC0603F2R2CS provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC0603F2R2CS.