| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-CL32Y475KCIVPJECT-ND | 59,581 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CL32Y475KCIVPJE | 0 | 50K | Bulk | ||||||||
| TTI Europe | CL32Y475KCIVPJE | 190,000 | 2K | Tape & Reel | 1d | |||||||
| Avnet | CL32Y475KCIVPJE | 0 | 200K | 10h | ||||||||
| Master Electronics | CL32Y475KCIVPJE | 0 | 50K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL32Y475KCIVPJE.
Download Samsung Electro-Mechanics CL32Y475KCIVPJE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Samsung Electro-Mechanics CL32Y475KCIVPJE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL32Y475KCIVPJE.