
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CL32B475KBJNNNE | 186,000 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | CL32B475KBJNNNE | 0 | 1K | Bulk | ||||||||
| Master Electronics | CL32B475KBJNNNE | 0 | 1K | |||||||||
| Avnet | CL32B475KBJNNNE | 0 | 40K | 1d | ||||||||
| TTI Asia | CL32B475KBJNNNE | Contact | 8h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL32B475KBJNNNE.
Download Samsung Electro-Mechanics CL32B475KBJNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Samsung Electro-Mechanics CL32B475KBJNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL32B475KBJNNNE.