
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK14665 | 3,086,000 | 2K | 14h | ||||||||
| Future Electronics | CL31B475KPHNNNE | 132,000 | 2K | Tape & Reel | ||||||||
| Avnet | CL31B475KPHNNNE | 262,000 | 2K | 9h | ||||||||
| Arrow Electronics | CL31B475KPHNNNE | 862,000 | 4K | |||||||||
| Verical | CL31B475KPHNNNE | 860,000 | 4K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B475KPHNNNE.
Download Samsung Electro-Mechanics CL31B475KPHNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL31B475KPHNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B475KPHNNNE.