Samsung Electro-Mechanics CL31B106KBHNNNE

50V 10uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B106KBHNNNE.

Upverter

Datasheet36 pages9 years ago

Future Electronics

Newark

LCSC

TME

Inventory History

3 month trend:
+11.00%

CAD Models

Download Samsung Electro-Mechanics CL31B106KBHNNNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENJMK316B7106KL-T
6.3V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316AB7106KL-T
25V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316AB7106KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 6.3V X7R +/-10% 1206 AEC-Q200
10V 10uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 35V X7R +/-10% 1206 Gen Purp
Yageo GroupC1206C106K4RACTU
16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316AB7106KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 10uF 10% X7R AEC-Q200
Ceramic capacitor, 10 µF, 16 V (DC), ±10 %, SMD 1206 (3216), X7R, C3216X7R1C106K160AC
KYOCERA AVX1206ZC106KAT2A
10V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Samsung Electro-Mechanics CL31B106KBHNNNE provided by its distributors.

50V 10uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 10uF, Surface Mount, 1206 inch
Samsung Electro-Mechanics
CL31 Series 10 uF 50 V ±10% Tolerance X7R SMR Multilayer Ceramic Capacitor
Cap Ceramic 10uF 50V X7R 10% Pad SMD 1206 125C Low ESR T/R
Ceramic capacitor SMD; 1206; 10uF; 50V; X7R; 10%
Chip Capacitor (MLCC) 1206 10µF ±10% 50V X7R
CAP, MLCC, 10UF, 50VDC, X7R, 1206;
Samsung CL31B106KBHNNNE Capacitor SMD 10 µF 10% 3.2x1.6x1.8 mm Ceramic
CAP;10UF 35V 10% X7R 1206 1.8MM MAX THK-
Mlc, Cap, 10Uf, 50V, 0805, X7R; Capacitance:10Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cl Series; Product Length:3.2Mm Rohs Compliant: Yes |Samsung CL31B106KBHNNNE

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL31B106KBHNNNE#