
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK15221 | 3,510,000 | 10K | 15h | ||||||||
| Onlinecomponents.com | CL21C101JCANNND | 0 | 50K | Bulk | ||||||||
| Avnet | CL21C101JCANNND | 0 | 500K | 10h | ||||||||
| Future Electronics | CL21C101JCANNND | 0 | 10K | Tape & Reel | ||||||||
| Master Electronics | CL21C101JCANNND | 0 | 50K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21C101JCANNND.
Download Samsung Electro-Mechanics CL21C101JCANNND symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21C101JCANNND provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21C101JCANNND.