| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-2032-1-ND | 1 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CL10B332KB8NFNC | 836,000 | 24K | |||||||||
| Verical | CL10B332KB8NFNC | 836,000 | 24K | |||||||||
| Onlinecomponents.com | CL10B332KB8NFNC | 0 | 40K | Bulk | ||||||||
| Avnet | CL10B332KB8NFNC | 0 | 160K | 2d |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B332KB8NFNC.
Download Samsung Electro-Mechanics CL10B332KB8NFNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10B332KB8NFNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B332KB8NFNC.