
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CL10B225KP8NFNC | 176,000 | 4K | Tape & Reel | ||||||||
| Arrow Electronics | CL10B225KP8NFNC | 24,000 | 8K | |||||||||
| Verical | CL10B225KP8NFNC | 67,416 | 11236 | |||||||||
| TME | CL10B225KP8NFNC-0 | 73,800 | 4K | 2h | ||||||||
| DigiKey | 1276-2016-1-ND | 103,585 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B225KP8NFNC.
Download Samsung Electro-Mechanics CL10B225KP8NFNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Samsung Electro-Mechanics CL10B225KP8NFNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B225KP8NFNC.