| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CL05C110JB5NNNC | 20,000 | 2000K | 13h | ||||||||
| Verical | CL05C110JB5NNNC | 1,897,333 | 893 | |||||||||
| Arrow Electronics | CL05C110JB5NNNC | 1,897,333 | 1 | |||||||||
| Onlinecomponents.com | CL05C110JB5NNNC | 0 | 500K | Bulk | ||||||||
| Future Electronics | CL05C110JB5NNNC | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C110JB5NNNC.
Download Samsung Electro-Mechanics CL05C110JB5NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL05C110JB5NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C110JB5NNNC.