
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-6818-1-ND | 147,851 | 1 | Cut Tape | ||||||||
| Avnet | CL02A224MQ2NNNC | 260,000 | 20K | 23h | ||||||||
| Onlinecomponents.com | CL02A224MQ2NNNC | 0 | 100K | Bulk | ||||||||
| Future Electronics | CL02A224MQ2NNNC | 0 | 20K | Tape & Reel | ||||||||
| Master Electronics | CL02A224MQ2NNNC | 0 | 100K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL02A224MQ2NNNC.
Download Samsung Electro-Mechanics CL02A224MQ2NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Samsung Electro-Mechanics CL02A224MQ2NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL02A224MQ2NNNC.