| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-6276-1-ND | 1 | 1 | Cut Tape | ||||||||
| Win Source | WS-CIH05T22NJNC | 20 | 255 | 15h | ||||||||
| Esaler Electronic | CIH05T22NJNC | 1 | 4d | |||||||||
| Worldway Electronics | CIH05T22NJNC | 32,203 | 7 | Tape & Reel | 14h | |||||||
| Fly-Wing Technology | CIH05T22NJNC | 12 | 13h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CIH05T22NJNC.
Download Samsung Electro-Mechanics CIH05T22NJNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CIH05T22NJNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CIH05T22NJNC.