| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CIGT201610LM1R0MNE | 0 | 30K | Bulk | ||||||||
| Avnet | CIGT201610LM1R0MNE | 0 | 120K | 12h | ||||||||
| Master Electronics | CIGT201610LM1R0MNE | 0 | 30K | |||||||||
| Arrow Electronics | CIGT201610LM1R0MNE | 0 | 3K | |||||||||
| Mouser | 187-CIGT201610LM1R0M | 2,979 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CIGT201610LM1R0MNE.
Download Samsung Electro-Mechanics CIGT201610LM1R0MNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CIGT201610LM1R0MNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CIGT201610LM1R0MNE.