Samson Technologies SASRK8

Samson SRK8 8-Space 18-Inch Deep Universal Equipment Rack with Casters
$ 279.99
Datasheet

Price and Stock

DistributorSKUMinPkg
MarkertekSAM-8RK5
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Samson Technologies SASRK8.

Newark

Datasheet1 page19 years ago

Related Parts

Bud IndustriesSA-1750-BT
ABS Box with Stainless Steel Latch PTQ-11176 (19.69 X 15.75 X 7.87 in)
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1751-BT
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 15 IN.
Two Post Mounting Adjustable Shelf, Steel, Black, 406mm Product Depth, 133mm Product Height
Hammond7-525D
CHASSIS PANEL TO BP 5186 (5.25 x 19 x 5.25) Hammond PN 7-525D : UPC [623980771205]
Hammond5-525DCG1
HAMND 5-525DCG1 Enclosures > Enclosures Box

Descriptions

Descriptions of Samson Technologies SASRK8 provided by its distributors.

Samson SRK8 8-Space 18-Inch Deep Universal Equipment Rack with Casters
Cabinet Type:19 Inch Equipment; Product Range:-; Rack U Height:8U; External Height - Imperial:16.5"; External Width - Imperial:20"; External Depth - Imperial:18.11"; Enclosure Material:Steel; External Height - Metric:419Mm |Samson Technologies SASRK8

Manufacturer Aliases

Samson Technologies has several brands around the world that distributors may use as alternate names. Samson Technologies may also be known as the following names:

  • SAMSON