Same Sky UP32-C-V-G-TH-3-P24-TR

Conn Plug Usb 3.2 Type C SMD Pcb
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky UP32-C-V-G-TH-3-P24-TR.

Same Sky

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Farnell

Inventory History

3 month trend:
-52.40%

CAD Models

Download Same Sky UP32-C-V-G-TH-3-P24-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-08-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Same Sky UP32-C-V-G-TH-3-P24-TR provided by its distributors.

CONN PLUG USB 3.2 TYPE C SMD PCB
TYPE C 3.2 VERTICAL GOL 11.1MM USB PLUG;
USB Connector
Type C, USB 3.2 Gen 1, 5 Gbps, 30 Vdc, 3 A, Vertical, Surface Mount Anchor Pins Mounting Style, Surface Mount Contact Pin Type Gold Plated 3 µin, Cap, 11.1mm, 24 Pins, USB Plug Connector

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices