Same Sky UP20-C-F-G-FL-P12-TR

Usb Conn, Type C 2.0, R/a Plug, 24POS;
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky UP20-C-F-G-FL-P12-TR.

Same Sky

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Farnell

Inventory History

3 month trend:
+39.64%

CAD Models

Download Same Sky UP20-C-F-G-FL-P12-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-08-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Same Sky UP20-C-F-G-FL-P12-TR provided by its distributors.

USB CONN, TYPE C 2.0, R/A PLUG, 24POS;
CONN PLUG USB 2.0 TYPE C PCB RA
TYPE C 2.0 FREELINE GOLD PLATE USB PLUG
USB PLUG, TYPE C, 2.0, FREE-LINE
Type C, USB 2.0, 480 Mbps, 20 Vdc, 3 A, Horizontal, Mid Mount SMT Mounting Style, Surface Mount Contact Pin Type, Gold Plated 1 µin, Dip Shell, 12 Pins, USB Plug Connector

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices