
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | UJC-HP2-3-SMT-TR | 3,000 | 1K | |||||||||
| DigiKey | 2223-UJC-HP2-3-SMT-TRCT-ND | 728 | 1 | Cut Tape | ||||||||
| Arrow Electronics | UJC-HP2-3-SMT-TR | 2,785 | 1 | |||||||||
| Onlinecomponents.com | UJC-HP2-3-SMT-TR | 3,000 | 1K | Bulk | ||||||||
| Farnell | UJC-HP2-3-SMT-TR | 0 | 3K | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Same Sky UJC-HP2-3-SMT-TR.
Download Same Sky UJC-HP2-3-SMT-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Same Sky UJC-HP2-3-SMT-TR provided by its distributors.
Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:
Download datasheets and manufacturer documentation for Same Sky UJC-HP2-3-SMT-TR.