Same Sky UJ31-CH-G-SMT-TR-67

20VDC USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) 1 24
$ 2.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky UJ31-CH-G-SMT-TR-67.

Future Electronics

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet6 pages3 years ago
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago

IHS

Same Sky

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-62.01%

CAD Models

Download Same Sky UJ31-CH-G-SMT-TR-67 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Same Sky UJ31-CH-G-SMT-TR-67 provided by its distributors.

20VDC USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) 1 24
20 VDC IP67 rated USB 3.1 Gen 2 type C Surface Mount Horizontal USB Receptacle
USB CONN, 3.2 TYPE C, R/A RCPT, 24P, SMT ROHS COMPLIANT: YES
Conn USB 3.2 Type C RCP 24 POS 0.5mm/(0.4mm/0.65mm/0.8)mm Solder RA SMD/Thru-Hole 24 Terminal 1 Port T/R
Type C, USB 3.2 Gen 2x1, 10 Gbps, 20 Vdc, 5 A, Horizontal, Hybrid Mount Mounting Style, Hybrid Mount Contact Pin Type, Gold Flash, 24 Pins, IP67, USB Receptacle
USB JACK 3.1, GEN 2, C TYPE, 24 / USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices