Same Sky UJ2-MIBV-4-SMT-TR-67

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port T/R
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky UJ2-MIBV-4-SMT-TR-67.

Future Electronics

Datasheet5 pages1 year ago
Datasheet5 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages1 year ago
Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

IHS

Same Sky

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-24.55%

CAD Models

Download Same Sky UJ2-MIBV-4-SMT-TR-67 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Same Sky UJ2-MIBV-4-SMT-TR-67 provided by its distributors.

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port T/R
Micro B, USB 2.0, 480 Mbps, 30 Vac, 1.8 A, Vertical, Surface Mount Mounting Style, Surface Mount Contact Pin Type, Waterproof IP67, USB Receptacle
USB CONN, 2.0 MICRO TYP C, RCPT, 5P, SMT ROHS COMPLIANT: YES
30V(AC) USB-micro B USB 2.0 1 5 , 10mm*7.6mm
USB JACK 2.0 MICRO B TYPE IP67 5
Same Sky UJ2-MIBV-4-SMT-TR-67 USBコネクタ

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices