Same Sky UJ2-BH-2-TH

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky UJ2-BH-2-TH.

Future Electronics

Datasheet3 pages1 year ago
Datasheet3 pages3 years ago
Datasheet3 pages6 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages3 years ago
Datasheet3 pages9 years ago

IHS

Farnell

Same Sky

JRH Electronics

Inventory History

3 month trend:
-13.00%

CAD Models

Download Same Sky UJ2-BH-2-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-02-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Same Sky UJ2-BH-2-TH provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB 2.0 UJ2 RoHS Compliant 2016 USB-B (USB TYPE-B) Connector -20C~85C 1A 30VAC
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
USB jack 2.0, standard B type, 4 pin, horizontal, 6 µin plating, through hole
Type B, USB 2.0, 480 Mbps, 30 Vac, 1 A, Right Angle, Through Hole Mounting Style, Through Hole Contact Pin Type, 6 µin Plating Thickness, Black Insulator, USB Receptacle

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • UJ2BH2TH