Same Sky UJ2-AV-1-SMT-TR

USB Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky UJ2-AV-1-SMT-TR.

Same Sky

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet4 pages5 years ago

Farnell

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-28.42%

CAD Models

Download Same Sky UJ2-AV-1-SMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Same Sky UJ2-AV-1-SMT-TR provided by its distributors.

USB Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST SMD 4 Terminal 1 Port T/R
Usb Jack 2.0Atype 4 Pinvertical 3 In Plating Smt Rohs Compliant: Yes |Same Sky UJ2-AV-1-SMT-TR
Type A, USB 2.0, 480 Mbps, 30 Vac, 1 A, Vertical, Surface Mount Mounting Style, Surface Mount Contact Pin Type, 3 µin Plating Thickness, Black Insulator, USB Receptacle

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices