Same Sky UJ2-AH-4-TH

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky UJ2-AH-4-TH.

Future Electronics

Datasheet3 pages1 year ago
Datasheet3 pages6 years ago
Datasheet3 pages1 year ago
Datasheet3 pages3 years ago
Datasheet3 pages6 years ago

IHS

Same Sky

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-9.19%

CAD Models

Download Same Sky UJ2-AH-4-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Same Sky UJ2-AH-4-TH provided by its distributors.

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
USB CONN, 2.0 TYP A, R/A RCPT, 4P, TH ROHS COMPLIANT: YES
Type A, USB 2.0, 480 Mpbs, 30 Vac, 1 A, Right Angle, Through Hole Mounting Style, Through Hole Contact Pin Type, Black Insulator, USB Receptacle
Standard A Type 4 Pin Horizontal 30 µin Plating Through Hole USB Jack 2.0
30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 , 14.3mm*14.6mm
CONN RCPT USB 2.0 TYPE A PCB RA
USB jack 2.0, standard A type, 4 pin, ho
RS APAC
CONN RCPT USB2.0 TYPEA 4POS R/A

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • UJ2AH4TH