Same Sky UJ2-AH-4-SMT-TR

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port T/R
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky UJ2-AH-4-SMT-TR.

Future Electronics

Datasheet4 pages1 year ago
Datasheet4 pages9 years ago

IHS

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-12.32%

CAD Models

Download Same Sky UJ2-AH-4-SMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Same Sky UJ2-AH-4-SMT-TR provided by its distributors.

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port T/R
USB jack 2.0, standard A type, 4 pin, horizontal, 30 μin plating, SMT
CONN RCPT USB 2.0 TYPEA 4POS SMD
USB jack 2.0, standard A type, 4 pin, ho
RS APAC
30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4
Type A, USB 2.0, 480 Mbps, 30 Vac, 1.5 A, Right Angle, Surface Mount Mounting Style, Surface Mount Contact Pin Type, 30 µin Plating Thickness, Black Insulator, USB Receptacle

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices