
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | SJ2-35863B1-SMT-TR | 5,000 | 1K | Tape & Reel | ||||||||
| DigiKey | CP-SJ2-35863B1-SMT-CT-ND | 4,699 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SJ2-35863B1-SMT-TR | 0 | 5K | |||||||||
| Farnell | SJ2-35863B1-SMT-TR | 1,000 | 5K | Tape & Reel | 15h | |||||||
| Mouser | 490-SJ2-35863B1SMTTR | 380 | 1 | Tape & Reel |
Download Same Sky SJ2-35863B1-SMT-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Same Sky SJ2-35863B1-SMT-TR provided by its distributors.
Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names: