Same Sky SJ-3506-SMT-TR

Audio Jack 3.5Mm Rt Stereo Mid Mount Smt 2 Switch Rohs Compliant: Yes |Same Sky SJ-3506-SMT-TR
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky SJ-3506-SMT-TR.

Same Sky

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages3 years ago
Datasheet4 pages6 years ago

IHS

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-13.57%

CAD Models

Download Same Sky SJ-3506-SMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Same Sky SJ-3506-SMT-TR provided by its distributors.

Audio Jack 3.5Mm Rt Stereo Mid Mount Smt 2 Switch Rohs Compliant: Yes |Same Sky SJ-3506-SMT-TR
3.5 mm, Stereo, Right Angle, Mid Mount (SMT), Dual Switches, Shielded, 3 Conductors, Normally Open Switch, Audio Jack Connector
Conn 3.5MM Audio Jack RCP 3 POS Solder RA SMD 7 Terminal 1 Port T/R
CONN JACK STEREO 3.5MM SMD R/A
4 Pole(s), Female, Surface Mount Terminal, Locking, Jack
SJ-3506-SMT-TR, Same Sky (formerly CUI Devices)
AUDIO JACK, R/A, 6P, 3.6MM, TH;

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices