Same Sky PJ-102AH

2.0 x 6.5 mm, 5.0 A, Horizontal, Through Hole, Tapered Pins, Dc Power Jack Connector
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky PJ-102AH.

Same Sky

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

IHS

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-22.52%

CAD Models

Download Same Sky PJ-102AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Same Sky PJ-102AH provided by its distributors.

2.0 x 6.5 mm, 5.0 A, Horizontal, Through Hole, Tapered Pins, Dc Power Jack Connector
CONN PWR JACK 2X5.5MM SOLDER / Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle
Conn DC Power Jack F 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port
24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack
Power Jack 2.0 X 5.5Mm Horizontal Through Hole Hi
power jack, 2.0 x 5.5 mm, horizontal, th
RS APAC
DC PWR CONN, R/A JACK, 2MM, 5A, 24VDC/TH ROHS COMPLIANT: YES

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • PJ102AH