
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CP-034PJCT-ND | 3,101 | 1 | Cut Tape | ||||||||
| Arrow Electronics | PJ-034-SMT-TR | 0 | 5K | |||||||||
| Farnell | PJ-034-SMT-TR | 0 | 5K | Tape & Reel | 5h | |||||||
| Mouser | 490-PJ-034-SMT-TR | 233 | 1 | Tape & Reel | ||||||||
| UnikeyIC | PJ-034-SMT-TR | 3,101 | 1K | 1d |
Download Same Sky PJ-034-SMT-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Same Sky PJ-034-SMT-TR provided by its distributors.
Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names: