
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CP-018PJ-ND | 316 | 1 | Bag | ||||||||
| Future Electronics | PJ-018 | 0 | 500 | Bag | ||||||||
| Arrow Electronics | PJ-018 | 0 | 2K | |||||||||
| Farnell | PJ-018 | 0 | 2K | 2h | ||||||||
| Win Source | WS-PJ-018 | 8,210 | 100 | 15h |
Download Same Sky PJ-018 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Same Sky PJ-018 provided by its distributors.
Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names: