
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2223-MPB06-1C54-R-SMT-TRCT-ND | 210 | 1 | Cut Tape | ||||||||
| Arrow Electronics | MPB06-1C54-R-SMT-TR | 0 | 500 | |||||||||
| Farnell | MPB06-1C54-R-SMT-TR | 0 | 500 | Tape & Reel | 18h | |||||||
| UnikeyIC | MPB06-1C54-R-SMT-TR | 210 | 10 | 2h | ||||||||
| Bettlink | MPB06-1C54-R-SMT-TR | 180 | 17h |
Download datasheets and manufacturer documentation for Same Sky MPB06-1C54-R-SMT-TR.
Download Same Sky MPB06-1C54-R-SMT-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Same Sky MPB06-1C54-R-SMT-TR provided by its distributors.
Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:
Download datasheets and manufacturer documentation for Same Sky MPB06-1C54-R-SMT-TR.