
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | HSS-B20-061H-03 | 2,900 | 258 | |||||||||
| DigiKey | 102-4187-ND | 2,356 | 1 | Bag | ||||||||
| Future Electronics | HSS-B20-061H-03 | 0 | 1K | Box | ||||||||
| Farnell | HSS-B20-061H-03 | 0 | 3K | 10h | ||||||||
| UnikeyIC | HSS-B20-061H-03 | 2,366 | 1K | Bag | 1d |
Download Same Sky HSS-B20-061H-03 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Same Sky HSS-B20-061H-03 provided by its distributors.
Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names: